Manufacturer Part #
MJ4502G
MJ Series 90 V 30 A Screw Mount High Power PNP Silicon Transistor - TO-204AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Package Style:TO-3 (TO-204) Mounting Method:Screw Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MJ4502G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MJ4502G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Power Transistor |
| CE Voltage-Max: | 90V |
| Collector Current Max: | 30A |
| DC Current Gain-Min: | 25 |
| Package Style: | TO-3 (TO-204) |
| Mounting Method: | Screw Mount |
Features & Applications
This transistor is for use as an output device in complementary audio amplifiers to 100 Watts music power per channel.
Features:
- High DC Current Gain hFE = 25-100 @ IC = 7.5 A
- Excellent Safe Operating Area
- Complement to the NPN MJ802
- Pb-Free Package is Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5
$4.68
20
$4.59
50
$4.53
125
$4.47
300+
$4.36
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Package Style:
TO-3 (TO-204)
Mounting Method:
Screw Mount