text.skipToContent text.skipToNavigation

Manufacturer Part #

NSBC114YDXV6T1G

Trans Digital BJT NPN 50V 100mA 500mW Automotive 6-Pin SOT-563

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
onsemi NSBC114YDXV6T1G - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 100mA
Power Dissipation-Tot: 357mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 250mV
DC Current Gain-Min: 80
Collector - Current Cutoff: 500nA
Configuration: Dual
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
16000
Multiple Of:
4000
Total
$1,056.00
USD
Quantity
Unit Price
4,000
$0.0683
8,000
$0.0672
12,000
$0.0665
16,000
$0.066
20,000+
$0.0645
Product Variant Information section