text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBT2222A,235

PMBT2222A Series 40 V 600 mA SMT NPN Switching Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Nexperia PMBT2222A,235 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 250mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The PMBT2222A,235 is a 30 V 600 mA NPN switching transistors in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package.

Features and benefits:

  • High current (max. 600 mA)
  • Low voltage (max. 40 V)

Applications:

  • Switching and linear amplification

 

Pricing Section
Global Stock:
30,000
USA:
30,000
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$196.00
USD
Quantity
Unit Price
10,000
$0.0196
20,000
$0.0193
30,000
$0.0191
40,000
$0.019
50,000+
$0.0186
Product Variant Information section