Manufacturer Part #
PMP5201V,115
PMP5201V Series 45 V 0.1 A 200 mW PNP/PNP Matched Double Transistor - SOT-666
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOT-666 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PMP5201V,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMP5201V,115 - Technical Attributes
Attributes Table
| Product Status: | Not For Automotive Designs |
| Polarity: | PNP |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 300mW |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 400mV |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 200 |
| Collector - Current Cutoff: | 15µA |
| Configuration: | Dual |
| Frequency - Transition: | 175MHz |
| Operating Temp Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-666 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.125
8,000
$0.123
12,000
$0.122
16,000+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-666
Mounting Method:
Surface Mount