text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP32G

TIP32G Series 40 V 3 A Complementary Silicon Plastic Power Transistor - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi TIP32G - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 40V
Collector Current Max: 3A
Power Dissipation-Tot: 2W
Collector - Base Voltage: 40V
Collector - Emitter Saturation Voltage: 1.2V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 10
Collector - Current Cutoff: 0.3mA
Configuration: Single
Frequency - Transition: 3MHz
Operating Temp Range: -65°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,550
Factory Lead Time:
12 Weeks
Minimum Order:
3050
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,037.00
USD
Quantity
Unit Price
100
$0.36
250
$0.355
1,000
$0.345
1,500
$0.34
3,750+
$0.33
Product Variant Information section