text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXT13N15DE6TA

ZXT Series 15V 5 A NPN Silicon Low Saturation Switching Transistor -SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXT13N15DE6TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 15V
Collector Current Max: 5A
Power Dissipation-Tot: 1.1W
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$960.00
USD
Quantity
Unit Price
3,000+
$0.32
Product Variant Information section