text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTN2010GTA

ZXTN2010G Series NPN 6 A 60 V SMT Silicon Medium Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Diodes Incorporated ZXTN2010GTA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 6A
Power Dissipation-Tot: 3W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The ZXTN2010GTA is a NPN medium power low saturation transistors with 60 V Collector to Emitter voltage.

Features:

  • Extremely low equivalent on-resistance; RSAT = 35 mV at 6 A
  • 6 amps continuous current
  • Up to 20 amps peak current
  • Very low saturation voltages
  • Excellent hFE characteristics up to 10 amps

Applications:

  • Emergency lighting circuits
  • Motor driving (including DC fans)
  • Solenoid, relay and actuator drivers
  • DC Modules
  • Backlight Inverters

View the complete List of available ZXT Series of Transistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.00
USD
Quantity
Unit Price
1,000
$0.215
2,000
$0.21
5,000+
$0.205
Product Variant Information section