text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR141SH6327XTSA1

AF Discretes

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCR141SH6327XTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 22kΩ/22kΩ
Collector Current Max: 0.1A
CE Voltage-Max: 50V
Power Dissipation-Tot: 0.25W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.3V
DC Current Gain-Min: 50
Configuration: Dual
Collector - Current Cutoff: 100nA
Frequency - Transition: 130MHz
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
39000
Multiple Of:
3000
Total
$2,094.30
USD
Quantity
Unit Price
3,000
$0.0573
6,000
$0.0564
9,000
$0.0558
15,000
$0.0551
30,000+
$0.0537
Product Variant Information section