text.skipToContent text.skipToNavigation

Manufacturer Part #

DDA144EU-7-F

Dual PNP 0.2 W 50 V 100 mA SMT Pre-Biased Small Signal Transistor - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Diodes Incorporated DDA144EU-7-F - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 47kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50V
Power Dissipation-Tot: 0.2W
DC Current Gain-Min: 68
Configuration: Dual
Frequency - Transition: 250MHz
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.70
USD
Quantity
Unit Price
3,000
$0.0309
9,000
$0.0301
12,000
$0.0299
30,000
$0.0292
45,000+
$0.0286
Product Variant Information section