text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC143TKAT146

DTC143TKA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-59

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DTC143TKAT146 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 4.7kΩ
Collector Current Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.15V
DC Current Gain-Min: 100
Emitter - Base Voltage: 5V
Configuration: Single
Collector - Current Cutoff: 0.5µA
Frequency - Transition: 250MHz
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The DTC143TKAT146 is a part of DTC143 Series, PNP Digital Transistor with Built-in Resistors and Supply Voltage of 50 V, it has an Operating Temperature range of 150 °C and is available in a SC-59 Package.

Features :

  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • The bias resistors consist of thin-flim resistors with complete isolation to allow negative biasing of the input. They also have the advantage of almost completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation, making the device design easy

Applications :

  • Inverter
  • Driver
  • Interface
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$159.00
USD
Quantity
Unit Price
3,000
$0.0265
9,000
$0.0259
15,000
$0.0256
30,000
$0.0252
60,000+
$0.0245
Product Variant Information section