text.skipToContent text.skipToNavigation

Manufacturer Part #

APT50GR120JD30

APT50GR120x Series 1200 V 84 A Chassis Mount Ultra Fast NPT IGBT® - SOT-227

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT50GR120JD30 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 84A
Power Dissipation-Tot: 417W
Gate - Emitter Voltage: ±30V
Pulsed Collector Current: 200A
Turn-on Delay Time: 28ns
Turn-off Delay Time: 237ns
Qg Gate Charge: 330nC
Reverse Recovery Time-Max: 25ns
Leakage Current: 250nA
Input Capacitance: 5550pF
Thermal Resistance: 0.3°C/W
Operating Temp Range: -55°C to +150°C
No of Terminals: 4
Package Style:  SOT-227
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$36.69
USD
Quantity
Unit Price
1
$36.69
5
$36.19
20
$35.76
50
$35.48
125+
$34.94
Product Variant Information section