text.skipToContent text.skipToNavigation

Manufacturer Part #

IKW15N120H3FKSA1

IKW15N120H3 Series 1.2 kV 30 A DuoPack Trench/Fieldstop IGBT - TO-247

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IKW15N120H3FKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 30A
Power Dissipation-Tot: 217W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 60A
Collector - Emitter Saturation Voltage: 2.05V
Turn-on Delay Time: 21ns
Turn-off Delay Time: 260ns
Qg Gate Charge: 75pC
Reverse Recovery Time-Max: 260ns
Leakage Current: 600nA
Input Capacitance: 875pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
240
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$518.40
USD
Quantity
Unit Price
240
$2.16
480
$2.14
960
$2.12
3,600+
$2.08
Product Variant Information section