Manufacturer Part #
IKW25N120T2FKSA1
IKW25N120T2 Series 1200 V 50 A Through Hole IGBT TrenchStop® - PG-TO-247-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Infineon IKW25N120T2FKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
09/07/2022 Details and Download
Part Status:
Active
Active
Infineon IKW25N120T2FKSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1200V |
| Collector Current @ 25C: | 50A |
| Power Dissipation-Tot: | 349W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 100A |
| Collector - Emitter Saturation Voltage: | 1.7V |
| Turn-on Delay Time: | 27ns |
| Turn-off Delay Time: | 265ns |
| Qg Gate Charge: | 120nC |
| Reverse Recovery Time-Max: | 195ns |
| Leakage Current: | 200nA |
| Input Capacitance: | 1600pF |
| Operating Temp Range: | -40°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
240
$2.56
480
$2.54
960
$2.52
3,600+
$2.48
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole