text.skipToContent text.skipToNavigation

Manufacturer Part #

IKW40N65ES5XKSA1

IKW40N65: 650 V 79 A TRENCHSTOPTM 5 High Speed Soft Switching IGBT - PG-TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Infineon IKW40N65ES5XKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 79A
Power Dissipation-Tot: 230W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 160A
Collector - Emitter Saturation Voltage: 135V
Turn-on Delay Time: 19ns
Turn-off Delay Time: 130ns
Qg Gate Charge: 95nC
Reverse Recovery Time-Max: 73ns
Input Capacitance: 2500pF
Operating Temp Range: -40°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
510
USA:
510
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$57.00
USD
Quantity
Unit Price
30
$1.90
120
$1.88
450
$1.85
1,200
$1.83
3,000+
$1.80
Product Variant Information section