Manufacturer Part #
IKW40N65RH5XKSA1
IKW40N65RH5 Series 650 V 74 A 250 W Through Hole IGBT Transistor - PG-TO-247-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
Infineon IKW40N65RH5XKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IKW40N65RH5XKSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 650V |
| Collector Current @ 25C: | 74A |
| Power Dissipation-Tot: | 250W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 160A |
| Collector - Emitter Saturation Voltage: | 1.65V |
| Turn-on Delay Time: | 18ns |
| Turn-off Delay Time: | 165ns |
| Qg Gate Charge: | 95nC |
| Leakage Current: | 100nA |
| Input Capacitance: | 2190pF |
| Operating Temp Range: | -40°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
30
$2.95
120
$2.91
450
$2.86
750
$2.85
1,500+
$2.79
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole