text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002NXBKR

NZH16C/SOD123F/SOD2 MOSFET N-CHANNEL 360MA TRENCH 60V

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Nexperia 2N7002NXBKR - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.8Ω
Rated Power Dissipation: 310mW
Qg Gate Charge: 1nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 270mA
Turn-on Delay Time: 4.7ns
Turn-off Delay Time: 6.9ns
Rise Time: 4.3ns
Fall Time: 2.9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.1V
Input Capacitance: 23.6pF
Package Style:  TO-236AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
81,000
USA:
81,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.70
USD
Quantity
Unit Price
3,000
$0.0309
9,000
$0.0301
12,000
$0.0299
30,000
$0.0292
45,000+
$0.0286
Product Variant Information section