text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC027N04LSGATMA1

Single N-Channel 40 V 2.7 mOhm 64 nC OptiMOS™ Power Mosfet - TDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Infineon BSC027N04LSGATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 2.7mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 64nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 24A
Turn-on Delay Time: 9.8ns
Turn-off Delay Time: 39ns
Rise Time: 5.6ns
Fall Time: 6.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Technology: OptiMOS
Input Capacitance: 5100pF
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
105,000
USA:
105,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,500.00
USD
Quantity
Unit Price
5,000
$0.30
10,000
$0.295
20,000
$0.29
25,000+
$0.285
Product Variant Information section