Manufacturer Part #
BSC110N06NS3GATMA1
Single N-Channel 60 V 11 mOhm 33 nC OptiMOS™ Power Mosfet - TDSON-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BSC110N06NS3GATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
01/13/2026 Details and Download
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Part Status:
Active
Active
Infineon BSC110N06NS3GATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 11mΩ |
| Rated Power Dissipation: | 2.5W |
| Qg Gate Charge: | 33nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 50A |
| Turn-on Delay Time: | 10ns |
| Turn-off Delay Time: | 14ns |
| Rise Time: | 77ns |
| Fall Time: | 6ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | Si |
| Height - Max: | 1.1mm |
| Length: | 5.49mm |
| Input Capacitance: | 2000pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
5,000
$0.375
10,000
$0.37
15,000+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount