text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC360N15NS3GATMA1

Single N-Channel 150 V 38 mOhm 15 nC OptiMOS™ Power Mosfet - TDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BSC360N15NS3GATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 38mΩ
Rated Power Dissipation: 74W
Qg Gate Charge: 15nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 33A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 12ns
Rise Time: 6ns
Fall Time: 4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: OptiMOS
Height - Max: 1.1mm
Length: 5.35mm
Input Capacitance: 893pF
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,850.00
USD
Quantity
Unit Price
5,000
$0.57
10,000+
$0.56