text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS84PWH6327XTSA1

Single P-Channel 60 V 8 Ohm 1 nC SIPMOS® Small Signal Mosfet - SOT-323

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Infineon BSS84PWH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 300|mW
Qg Gate Charge: 1nC
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
186,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$81.60
USD
Quantity
Unit Price
3,000
$0.0272
9,000
$0.0265
15,000
$0.0262
30,000
$0.0258
60,000+
$0.0251
Product Variant Information section