text.skipToContent text.skipToNavigation

Manufacturer Part #

BSZ063N04LS6ATMA1

Power Transistor N-Channel 40V 40A 8-Pin TSDSON - Tape and Reel

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BSZ063N04LS6ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 6.3mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 9.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 15A
Turn-on Delay Time: 3ns
Turn-off Delay Time: 10ns
Rise Time: 1ns
Fall Time: 2ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.3V
Input Capacitance: 650pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,800.00
USD
Quantity
Unit Price
5,000
$0.36
10,000
$0.355
20,000+
$0.35
Product Variant Information section