text.skipToContent text.skipToNavigation

Manufacturer Part #

BSZ086P03NS3EGATMA1

MOSFET P-CH 30V 40A TSDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2409
Product Specification Section
Infineon BSZ086P03NS3EGATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 8.6mΩ
Rated Power Dissipation: 2.1W
Qg Gate Charge: 57.5nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 13.5A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 35ns
Rise Time: 46ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.1V
Input Capacitance: 4785pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,575.00
USD
Quantity
Unit Price
5,000
$0.515
10,000
$0.505
15,000+
$0.50