text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9832-55A/CUX

BUK9832 Series 55 V 32 mOhm N-Channel TrenchMOS Logic Level FET - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BUK9832-55A/CUX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 32mΩ
Rated Power Dissipation: 8W
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 12A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 64ns
Rise Time: 125ns
Fall Time: 68ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Technology: Si
Height - Max: 1.8mm
Length: 6.7mm
Input Capacitance: 1195pF
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
338,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.00
USD
Quantity
Unit Price
1,000
$0.62
2,000
$0.615
3,000
$0.61
5,000
$0.605
10,000+
$0.59
Product Variant Information section