Manufacturer Part #
DMC6040SSDQ-13
DMC6040 Series 60 V 5.1/3.1 A 40/110 mOhm Dual N/P-Channel MOSFET - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2243 | ||||||||||
Product Specification Section
Diodes Incorporated DMC6040SSDQ-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMC6040SSDQ-13 - Technical Attributes
Attributes Table
| Fet Type: | Dual N/P-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 40mΩ/110mΩ |
| Rated Power Dissipation: | 1.24W |
| Qg Gate Charge: | 20.8nC/19.4nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 5.1A/3.1A |
| Turn-on Delay Time: | 3.6ns/3.7ns |
| Turn-off Delay Time: | 20.1ns/58.7ns |
| Rise Time: | 1.8ns/6.3ns |
| Fall Time: | 4.3ns/26.1ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Input Capacitance: | 1130pF/1030pF |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.325
5,000
$0.32
10,000
$0.315
12,500+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount