text.skipToContent text.skipToNavigation

Manufacturer Part #

DMC6040SSDQ-13

DMC6040 Series 60 V 5.1/3.1 A 40/110 mOhm Dual N/P-Channel MOSFET - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMC6040SSDQ-13 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 40mΩ/110mΩ
Rated Power Dissipation: 1.24W
Qg Gate Charge: 20.8nC/19.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5.1A/3.1A
Turn-on Delay Time: 3.6ns/3.7ns
Turn-off Delay Time: 20.1ns/58.7ns
Rise Time: 1.8ns/6.3ns
Fall Time: 4.3ns/26.1ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 1130pF/1030pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
95,000
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$812.50
USD
Quantity
Unit Price
2,500
$0.325
5,000
$0.32
10,000
$0.315
12,500+
$0.31
Product Variant Information section