text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG6402LDM-7

N-Channel 30 V 27 mOhm 1.12 W SMT Enhancement Mode Mosfet - SOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMG6402LDM-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 27mΩ
Rated Power Dissipation: 1.12W
Qg Gate Charge: 9.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5.3A
Turn-on Delay Time: 3.41ns
Turn-off Delay Time: 13.92ns
Rise Time: 6.18ns
Fall Time: 2.84ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Input Capacitance: 404pF
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,223,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$339.00
USD
Quantity
Unit Price
3,000
$0.113
9,000
$0.111
15,000
$0.11
30,000
$0.109
60,000+
$0.107
Product Variant Information section