Manufacturer Part #
DMN2053UVT-7
DMN2053 Series 20 V 4.6 A 35 mOhm Dual N-Channel MOSFET - TSOT-26
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSOT-26 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DMN2053UVT-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMN2053UVT-7 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 35mΩ |
| Rated Power Dissipation: | 1.1W |
| Qg Gate Charge: | 3.6nC |
| Gate-Source Voltage-Max [Vgss]: | 12V |
| Drain Current: | 4.6A |
| Turn-on Delay Time: | 2.6ns |
| Turn-off Delay Time: | 12.5ns |
| Rise Time: | 3ns |
| Fall Time: | 3.6ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 400mV |
| Technology: | Si |
| Input Capacitance: | 369pF |
| Package Style: | TSOT-26 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0888
9,000
$0.0866
15,000
$0.0856
45,000
$0.0835
75,000+
$0.0817
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-26
Mounting Method:
Surface Mount