text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN3028LQ-7

MOSFET BVDSS: 25V~30V SOT23 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Diodes Incorporated DMN3028LQ-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 25mΩ
Rated Power Dissipation: 860mW
Qg Gate Charge: 10.9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 6.2A
Turn-on Delay Time: 6.7ns
Turn-off Delay Time: 17.5ns
Rise Time: 1.5ns
Fall Time: 10.4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.8V
Input Capacitance: 680pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$432.00
USD
Quantity
Unit Price
3,000
$0.144
9,000
$0.141
12,000
$0.14
30,000
$0.138
45,000+
$0.136
Product Variant Information section