text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2039UFDE-7

P-Channel 25 V 6.7 A 27 mOhm Mosfet - DFN2020-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP2039UFDE-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 27mΩ
Rated Power Dissipation: 800|mW
Qg Gate Charge: 48.7nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$441.00
USD
Quantity
Unit Price
3,000
$0.147
9,000
$0.145
12,000
$0.144
30,000
$0.142
45,000+
$0.14
Product Variant Information section