text.skipToContent text.skipToNavigation

Manufacturer Part #

DMT10H072LFV-7

100V, 20A, 62mohm, N-Channel, POWERDI3333-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Diodes Incorporated DMT10H072LFV-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 62mΩ
Rated Power Dissipation: 2W
Qg Gate Charge: 4.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 4.7A
Turn-on Delay Time: 3ns
Turn-off Delay Time: 12.3ns
Rise Time: 3.1ns
Fall Time: 4.3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.8V
Input Capacitance: 228pF
Package Style:  POWERDI3333-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Unit Price
2,000
$0.17
6,000
$0.167
10,000
$0.166
20,000
$0.164
40,000+
$0.161
Product Variant Information section