text.skipToContent text.skipToNavigation

Manufacturer Part #

FCD7N60TM

N-Channel 600 V 0.6 Ohm Surface Mount SuperFET Mosfet - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FCD7N60TM - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 600mΩ
Rated Power Dissipation: 83|W
Qg Gate Charge: 30nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

This cost-effective technology enhances system performance in the areas of both efficiency and reliability. Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.

The ruggedness that this technology offers, combined with its low package cost, has made the MOSFET universally preferred for all commercial-industrial applications. The robust design is ideal for applications that require large amounts of power.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,625.00
USD
Quantity
Unit Price
2,500
$1.05
5,000
$1.04
7,500+
$1.03
Product Variant Information section