Manufacturer Part #
IPA086N10N3GXKSA1
Single N-Channel 100 V 8.6 mOhm 42 nC OptiMOS™ Power Mosfet - TO-220-3FP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPA086N10N3GXKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPA086N10N3GXKSA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 8.6mΩ |
| Rated Power Dissipation: | 37.5|W |
| Qg Gate Charge: | 42nC |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.81
1,500
$0.795
2,000
$0.79
5,000
$0.775
7,500+
$0.76
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Through Hole