text.skipToContent text.skipToNavigation

Manufacturer Part #

IPA50R950CEXKSA2

CoolMOS

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPA50R950CEXKSA2 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 950mΩ
Rated Power Dissipation: 25.7W
Qg Gate Charge: 10.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.7A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 25ns
Rise Time: 4.9ns
Fall Time: 19.5ns
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 3.5V
Input Capacitance: 231pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$162.50
USD
Quantity
Unit Price
50
$0.335
250
$0.325
1,250
$0.315
5,000
$0.31
12,500+
$0.30
Product Variant Information section