text.skipToContent text.skipToNavigation

Manufacturer Part #

IPC100N04S5L1R5ATMA1

40Volt, 100Amp, 1.5mohm, 70QgnC, QFN 5X6, OptiMOS™ 5

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPC100N04S5L1R5ATMA1 - Technical Attributes
Attributes Table
Product Status: Not Recommended for New Designs
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.5mΩ
Rated Power Dissipation: 115W
Qg Gate Charge: 70nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 100A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 30ns
Rise Time: 4ns
Fall Time: 14ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.6V
Technology: OptiMOS
Input Capacitance: 4020pF
Series: OptiMOS-5
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,400.00
USD
Quantity
Unit Price
5,000+
$0.68
Product Variant Information section