Manufacturer Part #
IPD25CN10NGATMA1
Single N-Channel 100 V 25 mOhm 23 nC OptiMOS™ Power Mosfet - DPAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
Infineon IPD25CN10NGATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
01/13/2026 Details and Download
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Part Status:
Active
Active
Infineon IPD25CN10NGATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 25mΩ |
| Rated Power Dissipation: | 71|W |
| Qg Gate Charge: | 23nC |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,500
$0.50
5,000
$0.495
7,500
$0.49
12,500+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount