Manufacturer Part #
IPD26N06S2L35ATMA2
Single N-Channel 55 V 35 mOhm 24 nC OptiMOS™ Power Mosfet - TO-252-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPD26N06S2L35ATMA2 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 55V |
| Drain-Source On Resistance-Max: | 35mΩ |
| Rated Power Dissipation: | 68W |
| Qg Gate Charge: | 10nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 30A |
| Turn-on Delay Time: | 5ns |
| Turn-off Delay Time: | 26ns |
| Rise Time: | 18ns |
| Fall Time: | 11ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 1.6V |
| Technology: | OptiMOS |
| Input Capacitance: | 621pF |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.355
7,500
$0.35
12,500+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount