text.skipToContent text.skipToNavigation

Manufacturer Part #

IPL60R060CFD7AUMA1

600V, 40A, 60MOHM, N-CHANNEL, PG-VSON-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon IPL60R060CFD7AUMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 60mΩ
Rated Power Dissipation: 219W
Qg Gate Charge: 79nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 40A
Turn-on Delay Time: 24.5ns
Turn-off Delay Time: 97ns
Rise Time: 8ns
Fall Time: 5ns
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 4V
Technology: CoolMOS
Input Capacitance: 3193pF
Series: CoolMOS CFD7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$9,450.00
USD
Quantity
Unit Price
3,000+
$3.15