text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW65R029CFD7XKSA1

650Volt, 69Amp, 29Mohm, TO-247 - CoolMOS™ CFD7

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPW65R029CFD7XKSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 29mΩ
Rated Power Dissipation: 305W
Qg Gate Charge: 145nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 69A
Turn-on Delay Time: 54ns
Turn-off Delay Time: 159ns
Rise Time: 13ns
Fall Time: 3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: CoolMOS
Input Capacitance: 7149pF
Series: CoolMOS CFD7
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
240
Multiple Of:
30
Total
$3,045.60
USD
Quantity
Unit Price
30
$12.84
90
$12.74
150
$12.69
300
$12.63
600+
$12.53
Product Variant Information section