Manufacturer Part #
IRF240
Single N-Channel 200 V 125 W 60 nC Hexfet Transistor Through Hole - TO-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Package Style:TO-3 (TO-204) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRF240 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Australia, Austria, Azerbaijan, Bahrain, Bangladesh, Belarus, Belgium, Bhutan, Bosnia and Herzegovina, British Indian Ocean Territory, Brunei Darussalam, Bulgaria, Cambodia, China, Christmas Island, Cocos (Keeling) Islands, Croatia, Cyprus, Czech Republic, Denmark, East Timor, Estonia, Faroe Islands, Fiji, Finland, France, French Polynesia, Georgia, Germany, Gibraltar, Greece, Guam, Guinea, Holy See (Vatican City State), Hong Kong, Hungary, Iceland, India, Indonesia, Ireland, Israel, Italy, Japan, Jordan, Kazakhstan, Kiribati, Korea, Republic of, Kuwait, Kyrgyzstan, Lao People's Democratic Republic, Latvia, Lebanon, Liechtenstein, Lithuania, Luxembourg, Macao, Macedonia, Malaysia, Maldives, Malta, Marshall Islands, Micronesia, Federated States of, Moldova, Monaco, Mongolia, Montenegro, Myanmar, Nauru, Nepal, Netherlands, New Caledonia, New Zealand, Niue, Norfolk Island, Northern Mariana Islands, Norway, Oman, Pakistan, Palau, Papua New Guinea, Philippines, Poland, Portugal, Qatar, Reunion, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, Samoa, San Marino, Saudi Arabia, Serbia, Singapore, Slovakia, Slovenia, Solomon Islands, Spain, Sri Lanka, Svalbard and Jan Mayen, Sweden, Switzerland, Taiwan, Tajikistan, Thailand, Timor-Leste, Tokelau, Tonga, Turkey, Turkmenistan, Tuvalu, Ukraine, United Arab Emirates, United Kingdom, Uzbekistan, Vanuatu, Viet Nam, Wallis and Futuna]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IRF240 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 200V |
| Drain-Source On Resistance-Max: | 0.18Ω |
| Rated Power Dissipation: | 125|W |
| Qg Gate Charge: | 60nC |
| Package Style: | TO-3 (TO-204) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$20.03
5
$19.85
20
$19.59
30
$19.51
75+
$19.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
TO-3 (TO-204)
Mounting Method:
Flange Mount