Manufacturer Part #
IRFB7545PBF
Single N-Channel 60 V 5.9 mOhm 75 nC HEXFET® Power Mosfet - TO-220-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRFB7545PBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Material Change
12/18/2023 Details and Download
Detailed change information:Subject Phase out of Kyocera KEG300 mold compound for several assembly locations and change of lead finish from tin dip to electroplating at Tijuana, Mexico for dedicated TO220-3 & TO247-3 products.Reason:To ensure continuity of mold compound supply due to Kyocera KEG300 end of life and to further ensure our product performance with lead-free electroplating finish
Part Status:
Active
Active
Infineon IRFB7545PBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 5.9mΩ |
| Rated Power Dissipation: | 125|W |
| Qg Gate Charge: | 75nC |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
75
$0.325
250
$0.32
1,000
$0.315
2,500
$0.31
10,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount