text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFS7530TRLPBF

Single N-Channel 60 V 2 mOhm 274 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Infineon IRFS7530TRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2mΩ
Rated Power Dissipation: 375|W
Qg Gate Charge: 274nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
28,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$968.00
USD
Quantity
Unit Price
800
$1.21
1,600
$1.20
3,200
$1.19
4,000+
$1.18
Product Variant Information section