text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFSL11N50APBF

Single N-Channel 500 V 0.55 Ohms Through Hole Power Mosfet - TO-262

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Vishay IRFSL11N50APBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.55Ω
Rated Power Dissipation: 190|W
Qg Gate Charge: 51nC
Package Style:  TO-262 (I2PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.40
USD
Quantity
Unit Price
10
$3.24
30
$3.20
125
$3.15
300
$3.11
1,250+
$3.03
Product Variant Information section