text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFK120N30P3

MOSFET DISCRETE

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFK120N30P3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 300V
Drain-Source On Resistance-Max: 27mΩ
Rated Power Dissipation: 1130W
Qg Gate Charge: 150nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 120A
Turn-on Delay Time: 26ns
Turn-off Delay Time: 60ns
Rise Time: 13ns
Fall Time: 11ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 8630pF
Series: HiPerFET™, Polar3™
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$308.50
USD
Quantity
Unit Price
25
$12.34
75
$12.24
125
$12.20
375
$12.11
625+
$12.02
Product Variant Information section