text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFN40N90P

IXFN40xx Series 900 V 33 A 695 W SMT N-Channel Power Mosfet - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFN40N90P - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 230mΩ
Rated Power Dissipation: 695W
Qg Gate Charge: 230nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 33A
Turn-on Delay Time: 53ns
Turn-off Delay Time: 77ns
Rise Time: 50ns
Fall Time: 46ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 6.5V
Input Capacitance: 14nF
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
10
Total
$9,978.00
USD
Quantity
Unit Price
300+
$33.26
Product Variant Information section