text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFP56N30X3

300V 56A 27 mOhms single N-Channel TO-220-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Littelfuse - IXYS IXFP56N30X3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 300V
Drain-Source On Resistance-Max: 27mΩ
Rated Power Dissipation: 320W
Qg Gate Charge: 56nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 56A
Turn-on Delay Time: 21ns
Turn-off Delay Time: 64ns
Rise Time: 26ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 3750pF
Series: X3 Class
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$260.00
USD
Quantity
Unit Price
50
$5.20
150
$5.12
250
$5.09
750
$5.02
1,250+
$4.96
Product Variant Information section