text.skipToContent text.skipToNavigation

Manufacturer Part #

IXKT70N60C5-TRL

IXKT70N60C5 Series 600 V 68 A Surface Mount P-Channel Mosfet - TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXKT70N60C5-TRL - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 45mΩ
Qg Gate Charge: 150nC
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$7,700.00
USD
Quantity
Unit Price
400+
$19.25
Product Variant Information section