text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTH120P065T

Single P-Channel 65 V 10 mOhm 185 nC 298 W Silicon Flange Mount Mosfet TO-247-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTH120P065T - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -65V
Drain-Source On Resistance-Max: 10mΩ
Rated Power Dissipation: 298W
Qg Gate Charge: 185nC
Gate-Source Voltage-Max [Vgss]: 15V
Drain Current: -120A
Turn-on Delay Time: 31ns
Turn-off Delay Time: 38ns
Rise Time: 28ns
Fall Time: 21ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -4V
Technology: Si
Height - Max: 21.46mm
Length: 16.26mm
Input Capacitance: 13.2F
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$151.80
USD
Quantity
Unit Price
30
$5.06
90
$4.99
150
$4.95
450
$4.88
750+
$4.82
Product Variant Information section