text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTH3N100P

IXTH3 Series 1000 V 3 A 4.8 Ohms N-Channel MOSFET TO-247-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTH3N100P - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 4.8Ω
Rated Power Dissipation: 125W
Qg Gate Charge: 36nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3A
Turn-on Delay Time: 22ns
Turn-off Delay Time: 75ns
Rise Time: 27ns
Fall Time: 29ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 1100pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$1,080.00
USD
Quantity
Unit Price
30
$3.68
90
$3.63
150
$3.60
600
$3.54
900+
$3.50
Product Variant Information section