text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTY1R6N50D2-TRL

MOSFET N-CH MOSFETS (D2) 500V 1.6A TR

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Littelfuse - IXYS IXTY1R6N50D2-TRL - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 2.3Ω
Rated Power Dissipation: 100W
Qg Gate Charge: 23.7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.6A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 35ns
Rise Time: 70ns
Fall Time: 41ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 645pF
Series: Depletion
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,725.00
USD
Quantity
Unit Price
2,500+
$1.89
Product Variant Information section