text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N6788

N Channel 100 V 0.3 Ω 20 W 18 nC Through Hole HexFet Power Mosfet - TO-39

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon JANTX2N6788 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.3Ω
Rated Power Dissipation: 20|W
Qg Gate Charge: 18nC
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
1
Total
$3,892.50
USD
Quantity
Unit Price
2
$16.24
5
$16.11
20
$15.90
40
$15.80
100+
$15.57
Product Variant Information section